1N5711WS-7-F, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 руб.
Кратность заказа 10 шт.
от 100 шт. —
8 руб.
от 300 шт. —
6.40 руб.
от 3000 шт. —
4.90 руб.
Добавить в корзину 10 шт.
на сумму 130 руб.
Описание
RF Diode Schottky - Single 70V 15mA 150mW SOD-323
Технические параметры
Base Product Number | 1N5711 -> |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
Current - Max | 15mA |
Diode Type | Schottky - Single |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
Power Dissipation (Max) | 150mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-323 |
Voltage - Peak Reverse (Max) | 70V |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 15 mA |
Ifsm - Forward Surge Current | 0.001 A |
Ir - Reverse Current | 0.2 uA at 50 V |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 150 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | 1N5711 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 1 ns |
Type | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 70 V |
Diode Configuration | Single |
Diode Technology | Schottky Diode |
Maximum Continuous Forward Current | 15mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Peak Reverse Recovery Time | 1ns |
Peak Reverse Repetitive Voltage | 70V |
Pin Count | 2 |
Rectifier Type | Small Signal |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 15 mA |
Ir - Reverse Current: | 200 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | 1N5711 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 70 V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 98 КБ
Datasheet
pdf, 317 КБ
Datasheet 1N5711WS-7-F
pdf, 310 КБ
Datasheet 1N5711WS-7-F
pdf, 76 КБ
Datasheet 1N5711WS-7-F
pdf, 109 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов