1SNA290161R0000, Grey double deck terminal

PartNumber: 1SNA290161R0000
Ном. номер: 8052926597
Производитель: ABB
1SNA290161R0000, Grey double deck terminal
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
350 руб. × = 1 750 руб.
Количество товаров должно быть кратно 5 шт.
от 30 шт. — 300 руб.
от 60 шт. — 264.50 руб.

Описание

Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail., The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available., The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal., The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail., They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable., * Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm², End plates in respective sizes are also available, as are dedicated end-stops.

Voltage Rating (UL): 600V (300V for yellow terminals)
Voltage Rulse Rating: 8kV
Current Rating (UL): 15A (2.5mm), 25A (4mm), 40A (6mm)
50A (10mm)
8A for fused terminal
Body Flammability Rating: UL 94-V0


The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Entrelec - без винтов

Connectors

Технические параметры

кабель CSA
2.5mm²
цвет
Grey
номинальный ток
20A
число уровней
Double
Шаг
5mm
последовательный
SNA
способ концевой заделки
Spring Clamp
номинальное напряжение
500 V
сечение провода
26 → 12 AWG

Дополнительная информация

TERMINAL BLOCKS SPRING CONNECTION DOUBLE DECK 1SNA290161R0000