2-1734592-8, Connector: FFC/FPC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8036220942
Артикул
2-1734592-8
Бренд
Manufacturer
TE Connectivity
Brand:
TE Connectivity/AMP
Contact Location:
Bottom Contact
Contact Plating:
Gold
Current Rating:
500 mA
Все параметры
Datasheet
pdf, 160 КБ
28000 шт., срок 5-6 недель
870 руб.
Кратность заказа 2000 шт.
от 4000 шт. —
850 руб.
от 16000 шт. —
672 руб.
от 26000 шт. —
605.17 руб.
2000 шт.
на сумму 1 740 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
FPC Connectors
TE Connectivity's (TE) FPC Connectors are an interconnect solution that is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that utilize an actuator to secure the cable termination, are field terminable, and requires no tooling.
TE Connectivity's (TE) FPC Connectors are an interconnect solution that is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that utilize an actuator to secure the cable termination, are field terminable, and requires no tooling.
Технические параметры
| Manufacturer | TE Connectivity |
| Brand: | TE Connectivity/AMP |
| Contact Location: | Bottom Contact |
| Contact Plating: | Gold |
| Current Rating: | 500 mA |
| Factory Pack Quantity: Factory Pack Quantity: | 2000 |
| Manufacturer: | TE Connectivity |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Angle: | Right Angle |
| Number of Positions: | 28 Position |
| Packaging: | Reel, Cut Tape |
| Pitch: | 0.5 mm |
| Product Category: | FFC & FPC Connectors |
| Product Type: | FFC & FPC Connectors |
| Product: | Board Mount |
| Series: | FPC |
| Subcategory: | FFC & FPC Connectors |
| Termination Style: | SMD/SMT |
| COO | US |
| ECCN | EAR99 |
| Maximum Current Rating | 0.5/Contact A |
| Maximum Voltage Rating | 250 VAC |
| Mounting | Surface Mount |
| Number of Contacts | 28 |
| Operating Temperature | -20 to 85 °C |
| Pitch | 0.5 mm |
| RoHS | Yes |
| Supplier Standard Pack | 2000 |
| Termination Method | Solder |
| Type | FPC Connector |
| Единица измерения | шт |
| Вес, г | 0.57 |
Техническая документация
Datasheet
pdf, 160 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





