2-5700-IG2-P10-DD-16A, Circuit breaker thermal 1

PartNumber: 2-5700-IG2-P10-DD-16A
Ном. номер: 8144736408
Производитель: ETA
2-5700-IG2-P10-DD-16A, Circuit breaker thermal 1
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 620 руб. × = 3 620 руб.

Описание

2-5700 Series Thermal Circuit Breaker

3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO

UL; CSA; VDE (EN60934)

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Fuses, Sockets & Circuit Breakers

Технические параметры

номинальный ток
16A
число полюсов
1
последовательный
2-5700

Дополнительная информация

Thermal Overcurrent Circuit Breakers 2-5000/2-5700-...