20100701, TG IP67 enclosure, PC, cl

PartNumber: 20100701
Ном. номер: 8118190374
Производитель: Gunther Spelsberg
20100701, TG IP67 enclosure, PC, cl
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 510 руб. × = 3 510 руб.

Описание

IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

Корпуса из поликарбоната

Enclosures, Storage & Material Handling

Технические параметры

Материал корпуса
PC
цвет
Grey
внешняя высота
122 mm
внешняя длина
162 mm
внешняя ширина
90 mm
оценка показателя производительности
IP66, IP67
цвет крышки
Grey
количество съемных стенок
0
External Dimensions
162 x 90 x 122mm
CAD Drawing
3D CAD Model

Дополнительная информация

Industrial Solutions Data Sheet