2021602201, 160w DIN41612 strt socket

PartNumber: 2021602201
Ном. номер: 8147153102
Производитель: Harting
2021602201, 160w DIN41612 strt socket
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 860 руб. × = 2 860 руб.
от 20 шт. — 2 020 руб.

Описание

Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.

160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility

Current rating2A
Test voltage1kV r.m.s
Moulding materialLiquid Crystal Polymer UL 94-V0
Contact materialCopper alloy
PlatingSelectively gold plated
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65°C to +125°C


Class 1 and Class 2 performance level as per IEC 61 076-4-113

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Connectors

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
160
число рядов
5
Шаг
2.54mm
способ концевой заделки
Press-In
тип
harbus 64
Body Orientation
Straight
Maximum Contact Resistance
30mΩ
CAD Drawing
3D CAD Model
Class Rating
C2
Row Loading
z/a/b/c/d

Дополнительная информация

Datasheet 2021602201