2049-60-BLF, 2 Pole Axial GDT 600V 20k

PartNumber: 2049-60-BLF
Ном. номер: 8057389390
Производитель: Bourns
2049-60-BLF, 2 Pole Axial GDT 600V 20k
Доступно на заказ 310 шт. Отгрузка со склада в г.Москва 4-5 недель.
88 руб. × = 880 руб.
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 56 руб.
от 100 шт. — 48 руб.

Описание

Gas Discharge Tubes
Gas Discharge Tubes 600VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

Passive Components

Технические параметры

EU RoHS
Compliant
DC Sparkover Voltage Tolerance
±30%
Maximum Impulse Sparkover Voltage@100V/s (V)
1100
Maximum Impulse Sparkover Voltage@1KV/s (V)
1300
Maximum DC Holdover Voltage (V)
150@150ms
Typical Impulse Discharge Current@8/20us@10Times (kA)
1
Typical AC Discharge Current@1s@<=10Times (A)
1
Mounting
Through Hole
Typical Impulse Life@10/1000us (Times)
500
Number of Electrodes
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Termination Style
Axial
Number of Terminals
2
Maximum Capacitance@1MHz (pF)
1.5
Typical DC Sparkover Voltage@100V/s (V)
600
Packaging
Bulk
Minimum Insulation Resistance@100V (GOhm)
10
Product Length (mm)
6
Product Depth (mm)
8
Product Height (mm)
8
Lead Diameter (mm)
0.8
Failsafe Protection
No
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
150