205825-2101, Automotive Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
9001276570
Артикул
205825-2101
Бренд
Brand:
Molex
Color:
Black
Gender:
Receptacle(Female)
Housing Material:
Nylon
Manufacturer:
Molex
Все параметры
Datasheet
pdf, 1959 КБ
Цена и сроки поставки по запросу
150 руб.
от 50 шт. —
143 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
ConnTAK50 Connector System
Molex ConnTAK50 Connector System features a versatile, 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system has 2 configurations in a small package that supports design flexibility and space-constrained applications. The dual-row connectors have 4 to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).
Molex ConnTAK50 Connector System features a versatile, 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system has 2 configurations in a small package that supports design flexibility and space-constrained applications. The dual-row connectors have 4 to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).
Технические параметры
| Brand: | Molex |
| Color: | Black |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Gender: | Receptacle(Female) |
| Housing Material: | Nylon |
| Manufacturer: | Molex |
| Maximum Operating Temperature: | +100 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | Panel Mount |
| Number of Positions: | 10 Position |
| Number of Rows: | 2 Row |
| Packaging: | Bulk |
| Part # Aliases: | 205825210102058252101 |
| Pitch: | 1.8 mm |
| Product Category: | Automotive Connectors |
| Product Type: | Automotive Connectors |
| Product: | Housings |
| Series: | 205825 |
| Subcategory: | Automotive Connectors |
| Termination Style: | Crimp |
| Tradename: | CONNTAK50 |
| Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1959 КБ





