206.34.3232, Uni-Lat(R) coupling,10x10

PartNumber: 206.34.3232
Ном. номер: 8021436473
Производитель: Huco
206.34.3232, Uni-Lat(R) coupling,10x10
Доступно на заказ 35 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 980 руб. × = 3 980 руб.
от 5 шт. — 3 390 руб.
от 10 шт. — 3 060 руб.

Описание

Uni-Lat® Couplings
Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure., Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers

Nominal Size (mm)18273441
Nominal Torque (Nm)0.110.631.261.72
Break Torque (Nm)0.814.719.4212.87
Peak Torque (Nm)0.271.573.144.29
Max. Shaft Offset
@ 100RPM (mm/degrees)
0.75/100.75/51.0/101.0/10
Max. Shaft Offset
@ 500RPM (mm/degrees)
0.4/50.4/50.5/50.5/5
Max. Shaft Offset
@ 2500RPM (mm/degrees)
0.2/20.2/20.25/20.25/2
Torsional
Stiffness
(Nm/rad.)
2163143229
Torsional Deflection
(degrees/Nm)
2.730.910.40.25
Max. End Loading (N)19313439
Moment of Inertia
(kgm
2 x 10 -8 )
55220183550
Mass (kg x 10 -3 )11262040
Peak Breakdown
Voltage (kV)
2.52.544


Односторонние соединения

Pneumatics, Hydraulics & Power Transmission

Технические параметры

отверстие
10 mm, 10 mm
Hub Material
Brass
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-20°C
полная длина
30.7mm
Misalignment - Angular
Torque Rating
2.5Nm
Fastening
Clamp
Misalignment - Parallel
0.25mm
Static Break Torque
7.5Nm

Дополнительная информация

Flexible Coupling Data Sheet