207478-1002, PCB Header, Plug, 11A, 350V, Contacts - 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 420 руб.
Описание
Flat Cable Connectors
Power SolutionsMolex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 11 A |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Pitch: | 3.96 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Series: | 207478 |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | L1NK 396 |
Voltage Rating: | 350 V |
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | L1NK 396 207478 |
Материал Контакта | Медно-цинковый Сплав |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 3.96мм |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 11.0A |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK Plus |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Вес, г | 0.7 |