209-95, Small 16 compartment box

PartNumber: 209-95
Ном. номер: 8146644925
Производитель: The Durham Manufacturing Co
209-95, Small 16 compartment box
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 580 руб. × = 6 580 руб.
или
купить в 1 клик

Описание

Small Compartment Box
Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.

Стальные кейсы Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel'. The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Enclosures, Storage & Material Handling

Технические параметры

число отсеков
16
Total Compartments
13 → 24
цвет
Grey
глубина
234mm
высота
50mm
материал
Steel
Width
339mm

Дополнительная информация

Datasheet 209-95