20SEQP22M, Polymer Aluminium Electrolytic Capacitor, OS-CON, 22 мкФ, 20 В, Радиальные Выводы, Серия SEQP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
752 шт., срок 8-10 недель
310 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 2 790 руб.
Альтернативные предложения2
Описание
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.
Технические параметры
Brand: | Panasonic |
Dissipation Factor DF: | 10 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Life: | 1000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Packaging: | Bulk |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Ripple Current: | 458 mA |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tradename: | OS-CON |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 683 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.