2102-5201, Клеммная колодка на DIN рейку, Through, 2 вывод(-ов), 22 AWG, 12 AWG, 2.5 мм², Зажим, 24 А

см. техническую документацию



Описание
2-conductor through terminal block with lever. Certified by UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, IEC 60079-0, IEC 60079, EN 60947, C22.2, IEC 60947, UL 1059. It has rated impulse voltage (III/3) 8kV/current 24A (IEC/EN 60947-7-1), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 20A, rated voltage CSA (Use Group B) 600V/ current CSA (Use Group B) 20A.
• With test port, side and centre marking
• Connectable conductor materials is copper
• For DIN-rail 35 x 15 and 35 x 7.5
• Push-in CAGE CLAMP® connection technology
• Processing temperature range from -35 to +85°C
• Grey colour polyamide (PA66) insulation
• Fire load is 0.139MJ, weight 7g
• Dimension width is 5.2mm x height is 61.5mm x depth from upper-edge of DIN-rail 32.9mm
• 2.5mm² nominal cross-section
• Total number of connection is 2 points
Технические параметры
Количество Уровней | 1 | |
Линейка Продукции | TOPJOBS 2102 | |
Максимальный Размер Провода AWG | 12AWG | |
Минимальный Размер Провода AWG | 22AWG | |
Номинальное Напряжение | 800В | |
Номинальный Ток | 24А | |
Поперечное Сечение Проводника | 2.5мм² | |
Способ Подключения Провода | Зажим | |
Color | Gray | |
Current - IEC | 32A | |
Current - UL | 20A | |
ECCN | EAR99 | |
HTSUS | 8536.69.8000 | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Levels | 1 | |
Number of Positions | 2 | |
Package | Bulk | |
RoHS Status | ROHS3 Compliant | |
Stripping Length | 10mm ~ 12mm | |
Terminal - Width | 5.2mm | |
Termination Style | IDC, Push In, Spring | |
Type | Feed Through | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mmВІ | 0.75-4mmВІ | |
American Wire Gauge | 18 → 12 AWG, 22 → 12AWG | |
Cable CSA | 0.25 → 4 mm², 0.75 → 4mm² | |
Colour | Grey | |
Current Rating | 32A | |
Hazardous Area Certification | ATEX, IECEx | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -35°C | |
Pitch | 5.2mm | |
Series | 2102 | |
Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
Termination Method | Clamp | |
Voltage Rating | 800 V | |
Вес, г | 7.9 | |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.