2170088-1
4 шт. со склада г.Москва, срок 8-9 дней
930 руб.
от 2 шт. —
820 руб.
от 4 шт. —
750 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Номенклатурный номер: 8008726222
Бренд: Нет торговой марки
Описание
Электроэлемент
ZSFP+ Connector,30u Form Factor: zSFP+ Product Type: Connector Data Rate (Max): 32 Gb/s Pluggable I/O Applications: SFP+ PCB Mounting Style: Surface Mount zSFP+ Connector 32 Gb/s I Sfp Connectors: Sfp+ & Zsfp+ (Sfp28 & Sfp56) & And Zsfp+ Stacked Belly-To-Belly I Part Number: 2170088-1 I Internal Number: 2170088-1 I LADD Distribution
Технические параметры
Centerline (Pitch) | 0.8 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 0.5 A |
Contact Mating Area Plating Material | Gold or Gold Flash over Palladium Nickel |
Data Rate (Max) | 32 Gb/s |
For Use With Pluggable I/O Products | zSFP+SMT Connector |
Form Factor | zSFP+ |
Number of Positions | 20 |
Operating Temperature Range | -55-85 °C |
Packaging Method | Reel |
PCB Mounting Style | Surface Mount |
Pluggable I/O Applications | SFP+ |
Product Type | Connector |
Sealable | No |
Termination Method to Printed Circuit Board | Surface Mount |
UL Flammability Rating | UL 94V-0 |
Вес, г | 1.263 |
Техническая документация
Datasheet
pdf, 2439 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.