22.01.2165, Crimp housing2.54mm KK, F

PartNumber: 22.01.2165
Ном. номер: 8115294659
Производитель: Molex
22.01.2165, Crimp housing2.54mm KK, F
Доступно на заказ 540 шт. Отгрузка со склада в г.Москва 4-5 недель.
76 руб. × = 760 руб.
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 53 руб.

Описание

Crimp Housings (2.54mm Molex KK 254 Range) Socket Housings
all have ramp and polarizing ribs

Accepts KK 0850 and 4809 Series crimp terminals, typically stock no. 670-1661 and 467-598, available separately and has an integral locking feature

UL (E29179) and CSA (LR 19980)

Серия 2.54mm Molex KK 2.54mm Molex KK Range

The Molex KK Interconnection System provides a simple and economical method of making multipole connections to printed circuit boards. This range of Molex KK 2.54 mm pitch wire to board connectors includes Crimp, IDT and PCB sockets and crimp terminals plus straight and 90° PCB headers as well as associated tooling.

2 to 15 way versions on 0.1in. pitch
IDT sockets incorporate high pressure contacts which are ideal for daisy-chain or high vibration applications
Straight friction locks help prevent accidental disconnection
PCB sockets with fitted contacts have positive cantilever wipe action
Socket housings 6471 Series accept crimp terminals stock no. 467-598 typically (ordered separately)
Socket housings 2695 Series accept crimp terminals stock no. 670-2266 typically (ordered separately)
Sockets and polarising keys available separately or as part of kit.

Contacts:
Headers/IDT SocketsTin Plated Brass
Sockets (crimp/PCB).Tin Plated Phosphor Bronze
InsulationNylon rated 94V-0
IDT Version UL94V-2
Max Voltage250 V ac.
Max Current2.5A per way
Operating Temperature0°C to +70°C
Pin Size0.64mm square
Recommended PCB Hole dia.1.19mm ± 0.05mm

Connectors

Технические параметры

глубина
12.7mm
для использования с
KK Connector
род
Female
материал корпуса
Nylon
длина
41.1mm
тип монтажа
Cable Mount
число контактов
16
число рядов
1
Шаг
2.54mm
последовательный
KK
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
6471

Дополнительная информация

Crimp housing 2.54mm KK Drawing
Datasheet 22.01.2165