22-05-3091, Pin Header, Signal, Wire-to-Board, 2.54 мм, 1 ряд(-ов), 9 контакт(-ов), Through Hole Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 17 шт.
от 50 шт. —
127 руб.
Добавить в корзину 17 шт.
на сумму 2 890 руб.
Описание
Разъемы\Штыревые Разъемы
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Количество Контактов | 9контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Partially Shrouded |
Линейка Продукции | KK 254 7478 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2.54мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 2850 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 22053091 A-7478-09A102 0022053091 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 7478 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.58 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 500 V |
Вес, г | 1.2 |