22-10-2041, Pin Header, Wire-to-Board, 2.54 мм, 1 ряд(-ов), 4 контакт(-ов), Through Hole Straight

Фото 1/2 22-10-2041, Pin Header, Wire-to-Board, 2.54 мм, 1 ряд(-ов), 4 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 20 шт.
от 50 шт.102 руб.
Добавить в корзину 20 шт. на сумму 2 800 руб.
Номенклатурный номер: 8001612117
Артикул: 22-10-2041
Бренд: Molex

Описание

Разъемы\Штыревые Разъемы
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Количество Контактов 4контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Unshrouded
Линейка Продукции KK 254 4030
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Wire-to-Board
Тип Оконцовки Контакта Through Hole Straight
Шаг Контактов 2.54мм
Application: Board-to-Board, Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 20000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22102041 A-4030-04A501 0022102041
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4030
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Pin Strip
Voltage Rating: 500 V
Вес, г 0.3

Техническая документация