22-100-004, BS4 HSS double ended cent

PartNumber: 22-100-004
Ном. номер: 8109464344
Производитель: Shaanxi Machinery & Equipment
22-100-004, BS4 HSS double ended cent
Доступно на заказ 30 шт. Отгрузка со склада в г.Москва 4-5 недель.
920 руб. × = 920 руб.

Описание

RS Individual Centre Drills

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dormer и RS Dormer & RS

High speed steel, right-hand cutting centre drills
Combined drills and countersinks
Double ended
60° Countersink angle
Manufactured to BS328

Dimensions
Type Body Dia.Drill Point Dia.Pilot LengthOverall Length
Min.Max.
BS1 1/8in.3/64in.1/16in.5/64in.1 1/2 in.
BS2 3/16in.1/16in.3/32in.5/64in.1 3/4 in.
BS3 1/4in.3/32in.5/32in.1/8in.2in.
BS4 5/16in.1/8in.3/16in.5/32in.2 1/4 in.
BS5 7/16in.3/16in.9/32in.1/4in.2 1/2 in.
BS65/8in.1/4in.5/16in.3/8in.3in.

Tools

Технические параметры

диаметр
1/8in
с двойным наконечником
Yes
материал
HSS
полная длина
2.25 in
вращение
Right Hand
Стандарты
BS328
Diameter Gauge
BS4
Countersink Angle
60°