2210-T210-KOM1-H121-5A, 2210-T210-K0M1-H121-5A

PartNumber: 2210-T210-KOM1-H121-5A
Ном. номер: 8045787078
Производитель: ETA
2210-T210-KOM1-H121-5A, 2210-T210-K0M1-H121-5A
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 270 руб. × = 6 270 руб.
или
купить в 1 клик
от 10 шт. — 5 360 руб.
от 25 шт. — 4 830.80 руб.

Описание

For Precision Applications, 2210 Series
Overload and short circuit protecting, DIN rail mounting, time delay type thermal-magnetic single-pole CBE, suitable for process control, telecom and other professional/precision applications, etc.

Toggle operated trip-free mechanism
Auxiliary contact (NC) for remote signalling of contact breaker status
Narrow profile enables high density packaging
Compatible with Top-hat and G-profile DIN-rail
Compatible with modular DIN 43880 housings
IEC Classification S/TM
20 - 30 second tripping time
Typical life - 5000 Ops.

UL, CSA, VDE, BV, LRoS

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Fuses, Sockets & Circuit Breakers

Технические параметры

номинальный ток
5A
число полюсов
1
номинальное напряжение
240 V ac, 65 V dc
ширина
83.5mm

Дополнительная информация

Thermal-Magnetic Circuit Breaker 2210-T2-Series 2210-T210-KOM1-H121-5A