221250628, Male straight adaptor,1/4

PartNumber: 221250628
Ном. номер: 8016574294
Производитель: Norgren
221250628, Male straight adaptor,1/4
Доступно на заказ 20 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 700 руб. × = 8 500 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Straight Male Adaptor - Taper Thread
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.

Each product includes a nut and olive.

Резьбовые адапторы Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
Brass
Manufacturer Series
22
Threaded Connection - Gender
Male
Tube Connection - Tube Size
3/8in
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Threaded Connection
R 1/4 Male