2315117, VIP-2/SC/D 9SUB/M

PartNumber: 2315117
Ном. номер: 8003798730
Производитель: Phoenix Contact
2315117, VIP-2/SC/D 9SUB/M
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 530 × = 2 530

Описание

VIP VARIOFACE VIP VARIOFACE
The new compact housing designs have passive modules. Versions with the screw connection method are available for FLK connectors (10 to 64 positions) and D-SUB connectors (9 to 50 positions). The program also includes six potential distributor modules with two potentials each.

New housing concept enables narrow modules widths
Professional outline of the new product range
Marking material like Zack marker strips can be used for labelling modules.
FLK modules transfer 1 A/60 V AC/DC
D-SUB modules transfer 2.5 A/125 V AC/DC
Potential distributor modules transfer 30 A/ 250 V AC/DC

Contractron

Connectors

Технические параметры

глубина
65.5mm
размеры
34.7 x 45.1 x 65.5mm
длина
34.7mm
максимальная рабочая температура
+50°C
Minimum Operating Temperature
-20°C
число контактов
9
ширина
45.1mm
Body Orientation
Straight

Дополнительная информация

VIP-2/SC/D 9SUB/M VARIOFACE Module Data Sheet 2315117