245641, Halofree trunking externa

PartNumber: 245641
Ном. номер: 8144338376
Производитель: Rehau Plastics
245641, Halofree trunking externa
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 460 руб. × = 7 300 руб.
Количество товаров должно быть кратно 5 шт.

Описание

LEH Halogen Free Industrial Trunking
The LEH range of halogen free industrial cable trunking is designed to meet the expectations of a demanding cable management market, specifically where low flammability and minimal release of toxic gases in the event of fire are essential. The LEH cable trunking range includes a comprehensive range of accessories. The halogen free trunking is made from RAU-PCAB material, suitable for use in temperature applications from -30C to +90C and fully UV stable. The LEH industrial cable trunkings are suitable for a wide range of installations, including airports, schools and hospitals due to its self-extinguishing properties.

Self-extinguishing properties
Material RAU_PCAB
Typical applications in locations where public safety is paramount
Comprehensive range of moulded accessories

Halogen Free

Cables & Wires

Технические параметры

материал
PC/ABS
Trunking Accessory Type
External Corner

Дополнительная информация

LEH Halogen Free Trunking Data Sheet