24LC08B-I/MS, EEPROM, AEC-Q100, 8 Кбит, 4 BLK (256 x 8бит), Serial I2C (2-Wire), 400 кГц, MSOP, 8 вывод(-ов)

24LC08B-I/MS, EEPROM, AEC-Q100, 8 Кбит, 4 BLK (256 x 8бит), Serial I2C (2-Wire), 400 кГц, MSOP, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
Мин. кол-во для заказа 28 шт.
от 100 шт.69 руб.
Добавить в корзину 28 шт. на сумму 2 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8522341365
Артикул: 24LC08B-I/MS

Описание

Полупроводники - Микросхемы\Память\EEPROM
SERIAL EEPROM, 8KBIT, 400KHZ, MSOP-8; Memory Size:8Kbit; EEPROM Memory Configuration:4 BLK (256 x 8bit); Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:8Kbit I2C Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Automotive Qualification Standard:AEC-Q100; Base Number:24; Clock Frequency Max:400kHz; Frequency:400kHz; IC Generic Number:24LC08; IC Interface Type:Serial I2C; Logic Function Number:24LC08; Memory Density:8Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

Access Time: 900 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 1 k x 8
Package/Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Subcategory: Memory и Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Data Retention <special id="6"/>special id="80"/>200 yr
Dimensions 3x3x0.95 mm
Height 0.95 mm
Interface Type Serial-I2C
Length 3 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 &deg;C
Maximum Random Access Time 100 ns
Memory Size 8 kbit
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 &deg;C
Mounting Type Surface Mount
Number of Bits per Word 8 bit
Number of Words 256
Operating Supply Voltage Range 2.5 to 5.5 V
Operating Temperature Range -40 to+85 &deg;C
Organisation 256x8
Package Type MSOP
Pin Count 8
Programming Voltage 2.5 V
Width 3 mm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 952 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем