24LC1026-I/SM, Память EEPROM, I2C, 128Кx8бит, 2,5-5,5В, 400кГц, SO8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
24AA1026, 24LC1026, 24FC1026 1024K Serial EEPROMs
Microchip Technology 24AA1026, 24LC1026, and 24FC1026 1024K Serial EEPROMs are organized as one 128K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1026, 24LC1026, and 24FC1026 EEPROMs are optimized for advanced, low-power applications such as personal communications or data acquisition. These devices have both byte write and page write capability of up to 128 bytes of data.
Microchip Technology 24AA1026, 24LC1026, and 24FC1026 1024K Serial EEPROMs are organized as one 128K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1026, 24LC1026, and 24FC1026 EEPROMs are optimized for advanced, low-power applications such as personal communications or data acquisition. These devices have both byte write and page write capability of up to 128 bytes of data.
Технические параметры
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 5 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIJ |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIJ-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем