27ESA103MMF50NF, 27E DuaL Linear Carbon po

PartNumber: 27ESA103MMF50NF
Ном. номер: 8077776453
Производитель: TE Connectivity (Tyco)
Фото 1/2 27ESA103MMF50NF, 27E DuaL Linear Carbon po
Фото 2/2 27ESA103MMF50NF, 27E DuaL Linear Carbon po
Доступно на заказ 28 шт. Отгрузка со склада в г.Москва 4-5 недель.
740 руб. × = 740 руб.
от 10 шт. — 400 руб.

Описание

The 27ESA103MMF50NF is a 10kR 400mW 1-turn 2-gang panel-mounting Rotary Potentiometer with side spindle adjustment and linear track taper. The type 23 series potentiometer features printed carbon resistance element, full 6.35mm flat-special angle shaft, standard eyelet termination and versatile design can be customized to suit the requirements.

• Rugged construction
• Mounting bracket
• 15000 Operations minimum mechanical endurance
• Die-cast 3/8"x8mm with location lug and 6.35mm hole bush

Passive Components

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
10K
Power Rating (W)
0.4
Tolerance
20%
Electrical Rotation (°)
267
Positions of Adjustment
Side
Type
Potentiometer
Linear Or Logarithmic
Lin
Technology
Carbon Film
Mounting
Panel Mount
Number of Elements
2
Termination Style
Eyelet
Maximum Voltage Rating (V)
500(DC)|500(AC)
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Maximum Operating Temperature (°C)
70
Operating Temperature (°C)
-25 to 70
Product Length (mm)
70.9
Product Depth (mm)
20.4
Product Height (mm)
25.2
Bushing Type
Standard
Shaft Style
Flatted
Switch Option
No
Minimum Operating Temperature (°C)
-25
Shaft Length (mm)
50
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
15000
Number of Mechanical Turns (Turns)
1
Number of Electrical Turns (Turns)
1

Дополнительная информация

Datasheet 27ESA103MMF50NF