2822344-1, 3 NO - Rectangular Connectors HousIngs

Фото 1/3 2822344-1, 3 NO - Rectangular Connectors HousIngs
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.270 руб.
от 30 шт.246 руб.
от 100 шт.219.06 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8020012198
Артикул: 2822344-1
Бренд: TE Connectivity

Технические параметры

Application: Signal
Brand: TE Connectivity/AMP
Color: Green
Contact Gender: Without Pin Contacts
Contact Plating: Tin
Contact Type: Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Lock Mate Feature: Integrated in Housing
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 7 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Max: 20 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 20 AWG
Body Orientation Straight
For Use With Mini Multi Lock Connector
Gender Female
Housing Material PBT
Number of Contacts 7
Number of Rows 3
Pitch 2.4mm
Series Mini Multilock
Width 11.6mm
Вес, г 1.72

Техническая документация

Datasheet
pdf, 90 КБ
Datasheet
pdf, 259 КБ
Datasheet
pdf, 77 КБ