285-495, 285 Series adjacent jumpe

PartNumber: 285-495
Ном. номер: 8047904238
Производитель: Wago
285-495, 285 Series adjacent jumpe
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
800 руб. × = 800 руб.

Описание

Power Terminal Blocks_6008494_Normal Module Spring terminals for 35 → 95 mm² cables
Compact design power terminal blocks for mounting exclusively on TS 35X15 rails of thickness 2.3 mm.
For simple and secure connection under difficult conditions, using only an 8 mm male hexagonal spanner for hexagonal socket-head screws.
Tightening point opens easily and locks in place for quick and easy handling.
The resistant gas-sealed contact provides a safe shunt for short-circuit currents over 11.400 amperes per second.
Maintenance-free, even in harsh environments.

RS DIN Rail Terminals 2

UL, CSA

Connectors

Технические параметры

для использования с
Rail Mounted Terminal Block
Accessory Type
Adjacent Jumper
последовательный
285

Дополнительная информация

285 Series adjacent jumper; insulated 285-495 285-495