29-005-671, TOOL STEEL 1/2IN SQUARE

PartNumber: 29-005-671
Ном. номер: 8059944596
Производитель: Linear Tools
29-005-671, TOOL STEEL 1/2IN SQUARE
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 430 руб. × = 4 430 руб.

Описание

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Стальные инструменты для проточки

Tools

Технические параметры

диаметр
1/2 x 1/2in
сорт
M2
материал
HSS
полная длина
6 in
тип
Square Tool Bit
Rake Angle
22

Дополнительная информация

Datasheet 29-005-671