2900510, Safety Relays PSR-SPP-24UC/ESAM4 3X1/1X2/B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8007400754
Артикул
2900510
Бренд
Тип
реле безопасности
Brand:
Phoenix Contact
Coil Voltage:
24 VDC
Contact Termination:
Plug In
Current Rating - Max:
6 A
Все параметры
Datasheet
pdf, 3763 КБ
Все документы
3 шт., срок 6-7 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
38 400 руб.
1 шт.
на сумму 38 400 руб.
Плати частями
от 9 600 руб. × 4 платежа
от 9 600 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
| Тип | реле безопасности | |
| Brand: | Phoenix Contact | |
| Coil Voltage: | 24 VDC | |
| Contact Termination: | Plug In | |
| Current Rating - Max: | 6 A | |
| Factory Pack Quantity: Factory Pack Quantity: | 1 | |
| IP Rating: | IP20 | |
| Manufacturer: | Phoenix Contact | |
| Mounting Style: | Plug In | |
| Product Category: | Safety Relays | |
| Product Type: | Safety Relays | |
| Subcategory: | Relays | |
| Coil Current | 65mA | |
| Coil Voltage | 24VAC/DC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Contact Rating (Current) | 6A | |
| ECCN | EAR99 | |
| HTSUS | 8536.41.0020 | |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
| Mounting Type | DIN Rail | |
| Operate Time | 20ms | |
| Operating Temperature | -20В°C ~ 55В°C | |
| Package | Bulk | |
| Release Time | 10ms | |
| RoHS Status | RoHS Compliant | |
| Series | PSR -> | |
| Switching Voltage | 250VAC, 250VDC - Max | |
| Termination Style | Spring Terminal | |
| Auxiliary Contacts | 1 | |
| Configurable | No | |
| Function | Safety Switch/Interlock | |
| Number of Channels | 2 | |
| Performance Level | e | |
| PL ISO 13849-1 | e | |
| Safety Category ISO 13849-1 | 4 | |
| Safety Contacts | 3 | |
| SIL IEC 61508 | 3 | |
| Supply Voltage | 24V ac/dc | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| AC Coil Voltage | 24 V | |
| Alias/AKA | PSR-SPP-24UC/ESAM4/3X1/1X | |
| COO | DE | |
| RoHS | Yes | |
| Supplier Standard Pack | 1 | |
| Единица измерения | шт | |
| Вес, г | 224 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





