2940223, INPUT SOPTOCOUPLER TERMIN

PartNumber: 2940223
Ном. номер: 8029197392
Производитель: Phoenix Contact
Фото 1/2 2940223, INPUT SOPTOCOUPLER TERMIN
Фото 2/2 2940223, INPUT SOPTOCOUPLER TERMIN
Доступно на заказ 8 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 820 руб. × = 3 820 руб.

Описание

DEK-OE Series
DEK-OE series input solid state relay terminal blocks with integrated input circuit, output protective circuit and status indicator.

Terminal block width: 6.2 mm
EB-DIK insertion bridges
Labeling and mounting with user-friendly modular terminal blocks
Electrical isolation between input and output at up to 2.5 kVrms
Zero voltage switch at ac output

Zero Voltage Relays

Temperature can affect current rating; please consult the data sheet for potential derating.

Relays

Технические параметры

EU RoHS
Compliant
Type
Soptocoupler Terminal Blocks
Gender
F
Number of Contacts
5
Number of Rows
6
Termination Method
Screw
Body Orientation
Straight
Number of Circuits
5
Maximum Current Rating (A)
0.007
Maximum Voltage Rating
5VDC
Product Length (mm)
80
Product Depth (mm)
6.2
Product Height (mm)
56
Operating Temperature (°C)
-20 to 60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
70
Wire Size (AWG)
14-24

Дополнительная информация

Solid-state relay terminal block - DEK-OE- 5DC/ 48DC/100 - 2940223