2LBC1800-SC1GW, HD beam for longspan shel

PartNumber: 2LBC1800-SC1GW
Ном. номер: 8060935968
Производитель: Moresecure
2LBC1800-SC1GW, HD beam for longspan shel
Доступно на заказ 166 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 180 руб. × = 14 360 руб.
или
купить в 1 клик
Количество товаров должно быть кратно 2 шт.

Описание

Longspan Racking System

The Longspan system is recommended for storing heavy and bulky items
The high quality, heavy duty steel box beams and endframes form a rigid structure without the need for nuts and bolts
Beams clip into place and can easily be adjusted to different heights
Locking clips help prevent accidental dislodgement and ensure a secure seat for the beams
Shelf panels are easily slotted in across the beams
1800W beams can load up to 767kg and 2400W beams can load up to 469kg per shelf
The endframes are finished in epoxy powder coated graphite grey
The beams are finished in light grey
Pre-galvanised steel shelves
Starter bay requires: 2 endframes, a pair of beams per level, 2 pairs of feet and steel shelf panels 3 packs of 2 shelf panels are required for the 1800mm wide bay and 4 packs for the 2400mm wide bay)
Extension bay requires: 1 endframe, 1 pair of feet plus the appropriate number of shelf panels and beams

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Endframes do not have a length dimension as they attach to the main shelving

Стеллажи

Enclosures, Storage & Material Handling

Технические параметры

цвет
Grey
грузоподъемность
815kg
материал
Steel
Система
Long Span
ширина
1800mm
Component Type
Beam

Дополнительная информация

Longspan Heavy Duty Storage System