3-104-300, IEC Power Connector, продольное выравнивание, 12AWG, IEC C13 Outlet, 15 А, 250 В AC, IDC / IDT
см. техническую документацию
Описание
The 3-104-300 from Schurter is a 6610-5 series IEC appliance outlet F with integrated light pipes. It is approved by UL file number E103791, ENEC file number 40035679 and approval reference type 6610-5. Insulation cover suitable for appliances with protection class I accordance to IEC 61140. It features protection cover can be used as wire press, suitable for use in equipment according to IEC/UL 60950 and ideal for intelligent PDU applications.
• Light pipes N side, light pipe for status indication
• Panel mount, snap-in version from front side
• Connector, pin temperature 70°C, protection class I
• IDC terminals accordance to IEC 60998-2-3 for solid wires, IDC terminals for efficient wiring
• Design for slim light pipe guidance, V-lock cord retention
• Along alignment, 2.5mm²/12AWG conductor cross section
• 1.5mm panel thickness, 10A/250VAC, 50Hz IEC ratings
• IP-protection from front side IP 40 accordance to IEC 60529
• Thermoplastic, black, UL 94V-0 housing
• Outlet F receptacle with PCB mounting terminal
Технические параметры
Линейка Продукции | 6610-5 |
Монтаж Разъема | Snap-In, Flange Mount |
Номинальное Напряжение | 250В AC |
Тип IEC разъема | IEC C13 Outlet |
Тип Оконцовки Контакта | IDC/IDT |
Ток | 15А |
Вес, г | 17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.