3-643813-3, Connector FH IDC 3 way Re

PartNumber: 3-643813-3
Ном. номер: 8064323139
Производитель: TE Connectivity (Tyco)
Фото 1/2 3-643813-3, Connector FH IDC 3 way Re
Фото 2/2 3-643813-3, Connector FH IDC 3 way Re
Доступно на заказ 315 шт. Отгрузка со склада в г.Москва 4-5 недель.
50 руб. × = 250 руб.
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 23 руб.

Описание

The AMP MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

• Colour coded housing for wire gage
• Tin, 15 and 30 gold plating options
• Audible latch for wire-to-wire (posted) housings
• Terminates 28 to 22AWG discrete wire or notched ribbon cable
• 2 to 28 Positions ad shrouded headers 2 to 14 available
• 250V and 5A Rating

Connectors

Технические параметры

EU RoHS
Compliant

Дополнительная информация

Datasheet 3-643813-3
Трёхмерное изображение изделия 3-643813-3
Чертеж 3-643813-3