30-9242, CAT5e Shielded Inline Cou

PartNumber: 30-9242
Ном. номер: 8090334765
Производитель: Cinch Connectors
30-9242, CAT5e Shielded Inline Cou
Доступно на заказ 207 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 170 руб. × = 1 170 руб.

Описание

Cat.5e Inline Couplers RJ45 Adaptors Cat.5e Inline Couplers

Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

568B

RJ Adaptors/Couplers/Extensions

Connectors

Технические параметры

глубина
47mm
Тип интерфейса
RJ45 Female
длина
25mm
число портов
1
Тип экрана
Shielded
тип
Coupler
ширина
23.5mm
конфигурация проводки
Straight Through
LAN Category
Cat5e
Новинки
только новые товары
Series Number
30

Дополнительная информация

Datasheet 30-9242