3057 GY005, WIRE AWG16 YELLOW/GREEN

PartNumber: 3057 GY005
Ном. номер: 8117058446
Производитель: Alpha Wire
3057 GY005, WIRE AWG16 YELLOW/GREEN
Доступно на заказ 6 уп. Отгрузка со склада в г.Москва 4-5 недель.
3 340 руб. × = 3 340 руб.
Цена указана за упаковку из 30

Описание

PVC Single Core
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.

Voltage: 300 V
Insulation: PVC in various colours
Temperature range: -40°C to +80°C


UL 1007/1569

Cables & Wires

Технические параметры

материал проводника
Tinned Copper
стренги жил
26/0.25 mm
номинальный ток
19 A
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
интервал рабочих температур
-40 → +105 °C
цвет брони
Green/Yellow
Тип экрана
Unshielded
номинальное напряжение
300 V
American Wire Gauge
16
Cable Shape
Single Core
Cross Sectional Area
1.32 mm²
Insulation Wall Thickness
0.41mm
Outer Diameter
2.34mm
Resistant To
Flame
Number of Strands
26
Size of Strands
0.25 mm
Standards Met
UL Listed

Дополнительная информация

Hook-Up Wire PVC Insulated