307-044-520-202, Card Edge Connector, Dual Side, 1.57 мм, 44 Contacts, Монтаж в Сквозное Отверстие, Straight

307-044-520-202, Card Edge Connector, Dual Side, 1.57 мм, 44 Contacts, Монтаж в Сквозное Отверстие, Straight
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 8-10 недель
2 800 руб.
от 10 шт.2 040 руб.
Добавить в корзину 1 шт. на сумму 2 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8693126814
Артикул: 307-044-520-202
Бренд: Edac

Описание

307 Series 3.96mm Pitch Card Edge Connectors
EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 44 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 307
Subcategory: Card Edge Connectors
Termination Style: Solder
Вес, г 14.06

Техническая документация

Datasheet
pdf, 285 КБ
Чертеж
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.