0307001100

0307001100
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.410 руб.
от 10 шт.357 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8007202041
Бренд: Molex

Описание

Электроэлемент
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64в„ў Bag Automotive

Технические параметры

Automotive Yes
Body Orientation Straight
Maximum Current Rating - (A) 7/Contact
Maximum Voltage Rating 500VDC
Military No
Number of Rows 2
Operating Temperature - (??C) -40~100
Packaging Bag
Rad Hard No
Terminal Pitch - (mm) 2.54
Termination Method Crimp
Application: Automotive, Power
Brand: Molex
Color: Gray
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 7 A
Description/Function: H-DAC 64 High Density Automotive Connectors
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Polarization Option 1
Gender: Receptacle(Female)
Housing Material: Polystyrene(PS)
Manufacturer: Molex
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0307001100
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: 30700
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: H-DAC 64
Type: Female Harness Assembly
Вес, г 10

Техническая документация