3102 Vibration Meter - 200 m/s, Acceleration, Displacement, Velocity, Single Axis Axis
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8034134991
Бренд
Battery Type
AA
Display Type
LCD
Keypad Type
Tactile
Maximum Acceleration
200 m/s
Maximum Displacement
100mm
Maximum Operating Temperature
+50°C
Все параметры
Datasheet
pdf, 344 КБ
Все документы
26 шт., срок 5-7 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
369 900 руб.
1 шт.
на сумму 369 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
RS PRO 3102 Vibration Meter (Acceleration/Velocity/Displacement): An accurate and robust handheld vibration meter for the measurement, analysis and recording of Acceleration, Velocity and Displacement enabling precision assessment enhancing and maintaining production and operation levels in critical machinery and equipment.
Designed for easy analysis the vibration meter features 2 Piezoelectric accelerometers capturing ranges of 100m/s and 200m/s and capable of multiple measurement options capturing RMS, EQ PEAK, and EQ P-P values. Featuring an in built manual memory of 99 readings, an auto memory stored on a micro SD card and a USB port for connection to a PC for easy investigations. Record and retrieve all measurements you need then transfer the data to examine, compare, and report in detail.
Easy to operate and easy to read. The vibration meters intuitive design features a large LCD display and features access for earphones for use in noisy or distracting environments. The 158 x 78 x 40mm size fits comfortably in the hand and the robust hardwearing housing will cope with the occasional drop or impact making it ideal for use in harsh environments.
A high-quality vibration meter suitable for a wide range of applications helping compliance with safety standards, hygiene investigations, preventing equipment failures and maintaining efficiency levels in production and manufacturing environments.Features and Benefits: Standards and Approvals: VDEWhy RS PRO?: RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Designed for easy analysis the vibration meter features 2 Piezoelectric accelerometers capturing ranges of 100m/s and 200m/s and capable of multiple measurement options capturing RMS, EQ PEAK, and EQ P-P values. Featuring an in built manual memory of 99 readings, an auto memory stored on a micro SD card and a USB port for connection to a PC for easy investigations. Record and retrieve all measurements you need then transfer the data to examine, compare, and report in detail.
Easy to operate and easy to read. The vibration meters intuitive design features a large LCD display and features access for earphones for use in noisy or distracting environments. The 158 x 78 x 40mm size fits comfortably in the hand and the robust hardwearing housing will cope with the occasional drop or impact making it ideal for use in harsh environments.
A high-quality vibration meter suitable for a wide range of applications helping compliance with safety standards, hygiene investigations, preventing equipment failures and maintaining efficiency levels in production and manufacturing environments.Features and Benefits: Standards and Approvals: VDEWhy RS PRO?: RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Технические параметры
| Battery Type | AA |
| Display Type | LCD |
| Keypad Type | Tactile |
| Maximum Acceleration | 200 m/s |
| Maximum Displacement | 100mm |
| Maximum Operating Temperature | +50°C |
| Maximum Velocity | 1000mm |
| Measurement Parameters | Acceleration, Displacement, Velocity |
| Minimum Acceleration | 0.02 m/s |
| Minimum Displacement | 0.001mm |
| Minimum Operating Temperature | -10°C |
| Minimum Velocity | 0.1mm |
| Model Number p | 3102 |
| Number of Axis | Single Axis |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





