3109 12 17, Male taper elbow fitting

PartNumber: 3109 12 17
Ном. номер: 8147740370
Производитель: Legris
3109 12 17, Male taper elbow fitting
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 330 руб. × = 2 660 руб.
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 090 руб.
от 20 шт. — 966 руб.

Описание

Stud Elbow Adaptor - Male Thread
These stud elbow adaptors are suitable for vacuum and pressure applications.

In the Thread Size column, R indicates taper thread and G indicates parallel thread.

Переходники с резьбой, угловые патрубки и тройники Threaded Tube Adaptors, Elbows and Tees

4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Pneumatics, Hydraulics & Power Transmission

Технические параметры

угол
90°
материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3109
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 12 mm
Tube Connection - Tube Size
12mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
3/8in
Threaded Connection
R 3/8 Male
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 3109 12 17