3210237, 3 level-ground PT 2,5-DIO

PartNumber: 3210237
Ном. номер: 8079528949
Производитель: Phoenix Contact
3210237, 3 level-ground PT 2,5-DIO
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 4-5 недель.
400 руб. × = 2 000 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Diode and Lamp Terminal Blocks
Using the diode terminal blocks of the PT push-in connection terminal blocks makes it possible to solve a variety of switching tasks. The diode is integrated either from left to right or vice versa in the terminal housings. Three and four-conductor terminal blocks are also available for multi-conductor connections.

Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm 2 and up.

Connectors

Технические параметры

цвет
Grey
способ концевой заделки
Push In
номинальное напряжение
800 V
сечение провода
26 → 12 AWG
номинальный ток
0.5A
число уровней
Single
последовательный
PT

Дополнительная информация

Terminal, 3-level ground, 2.5-DIO/R-L