3210871, Double-level PTTB 2,5/2P

PartNumber: 3210871
Ном. номер: 8144371701
Производитель: Phoenix Contact
Фото 1/2 3210871, Double-level PTTB 2,5/2P
Фото 2/2 3210871, Double-level PTTB 2,5/2P
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 4-5 недель.
230 руб. × = 2 300 руб.
Количество товаров должно быть кратно 10 шт.
от 60 шт. — 190 руб.
от 120 шт. — 168 руб.

Описание

Pluggable Feed-Through Terminal Blocks with Push-In Connection
Pluggable modular terminal blocks with PT Push-In technology for the modular set-up of control cabinets and systems. The COMBI plug connectors with PIT Push-In connection can be used for signal as well as power wiring. Respective ground terminal blocks are available in the same shape as the basic terminal blocks.

With the standardized COMBI plug-in zone, COMBI plug connectors of all connection methods can be used
Push-In technology with 50 % less insertion force for direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm 2 and up.

Connectors

Технические параметры

цвет
Grey
номинальный ток
22A
число уровней
Double
последовательный
PITTB
способ концевой заделки
Plug In
номинальное напряжение
500 V
сечение провода
26 → 12 AWG

Дополнительная информация

Terminal, double-level, PTTB 2.5/2P