3252 BK005, Wire 20 AWG 300V UL1061 B

PartNumber: 3252 BK005
Ном. номер: 8145969836
Производитель: Alpha Wire
3252 BK005, Wire 20 AWG 300V UL1061 B
Доступно на заказ 34 уп. Отгрузка со склада в г.Москва 4-5 недель.
2 610 руб. × = 2 610 руб.
Цена указана за упаковку из 30
от 25 уп. — 2 110 руб.

Описание

UL1061 Alpha Wire UL1061 Hook-up Wire
Alpha Wire hook-up wire that is UL1061 listed and CSA AWM I A/B FT1 certified. The wire comprises stranded or solid tinned copper conductor with semi-rigid PVC insulation, allowing the wire to stay functional through temperatures of + 80°C. These properties also give the wire the ability to withstand abrasion and have a high resistance to certain substances such as oils, solvents and chemical. The hook-up wire is available in a large range of colours and is recommended for internal wiring and wiring harness assemblies.

UL 1061

Cables & Wires

Технические параметры

материал проводника
Tinned Copper
стренги жил
7/0.32 mm
материал изоляции
PVC
цвет брони
Black
Тип экрана
Unshielded
Cable Shape
Single Core
Cross Sectional Area
0.56 mm²
Insulation Wall Thickness
0.25mm
Outer Diameter
1.47mm
Number of Strands
7
Size of Strands
0.32 mm
Standards Met
UL Listed
номинальный ток
10 A
длина
30m
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
номинальное напряжение
300 V

Дополнительная информация

Datasheet 3252 BK005