3273206, DISTRIBUTION BLOCK GREEN

Фото 1/3 3273206, DISTRIBUTION BLOCK GREEN
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8006115177
Артикул
3273206
Бренд
Current - IEC
24A
Current - UL
5A
ECCN
EAR99
Features
Block of 3
Height (Max)
1.508"" (38.30mm)
Все параметры
367 шт., срок 9-11 недель
580 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
7 Position Terminal Block Green Middle 25.2mm

Технические параметры

Current - IEC 24A
Current - UL 5A
ECCN EAR99
Features Block of 3
Height (Max) 1.508"" (38.30mm)
Housing Color Green
HTSUS 8536.90.4000
Length 1.799"" (45.70mm)
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type DIN Rail
Number of Levels 1
Number of Positions 7
Package Bulk
RoHS Status RoHS Compliant
Stripping Length 12mm
Terminal - Width 25.2mm
Termination Style Push In, Spring
Type Middle
Voltage - IEC 500V
Voltage - UL 600V
Wire Gauge or Range - AWG 8-20 AWG
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Current Rating: 24 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -60 C
Mounting Style: DIN Rail(NS 35/7.5, NS 35/15)
Number of Positions: 7 Position
Number of Rows: 2 Row
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Series: PTFIX
Subcategory: Terminal Blocks
Tradename: PTFIX
Type: Push-In Distribution Block
Voltage Rating: 500 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 12 AWG
Alias/AKA PTFIX 6/6X2 5-NS35A GN
COO PL
Gender N/A
Maximum Current Rating 41 A
Maximum Voltage Rating 500 V
Mounting DIN Rail, Panel Mount
Number of Circuits 4
Operating Temperature N/A
Pitch N/A
RoHS Yes
Supplier Standard Pack 10
Termination Method Spring Clamp
Wire Size 12-26 AWG
Единица измерения шт

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.