3314G-2-502E, Подстроечный потенциометр, Single Turn, Cermet, Top Adjust, 5 кОм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
280 руб.
от 50 шт. —
256 руб.
Добавить в корзину 8 шт.
на сумму 2 880 руб.
Описание
Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Adjustment: | Top Crossed |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | SMD Square Trimming Potentiometer |
Automotive | Yes |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 210 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotation (°) | 240 |
Mechanical Rotational Life (Cycles) | 100 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | Yes |
Shaft Diameter (mm) | 2.41 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Gull Wing |
Type | Trimmer |
Вес, г | 0.14 |