33152430500003
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7 недель
5 530 руб.
Добавить в корзину 1 шт.
на сумму 5 530 руб.
Альтернативные предложения1
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
Harting Har-Flex Series Flat Ribbon Cable, 6-Way, 0.635mm Pitch, 500mm Length, Har-Flex IDC to Har-Flex IDC
From Harting, these har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors.Технические параметры
Connector Type A | Har-Flex IDC | |
Connector Type B | Har-Flex IDC | |
American Wire Gauge | 30 AWG | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Number of Ways | 6 | |
Operating Temperature Range | -30 →+105 °C | |
Pitch | 0.635mm | |
Ribbon Cable Type | Flat | |
Screened/Unscreened | Unscreened | |
Series | Har-Flex | |
Sheath Colour | Grey | |
Standards Met | RoHS Compliant | |
Terminated/Unterminated | Terminated | |
Cable Termination | IDC | |
Color | Gray, Ribbon | |
Connector Type | Socket to Socket | |
ECCN | EAR99 | |
Features | Strain Relief | |
HTSUS | 8544.42.9090 | |
Length | 0.984' (300.00mm, 11.81"") | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Package | Bulk | |
Pitch - Cable | 0.025"" (0.64mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Video File | Top 4 Reasons to Use HARTING har-flex Connectors | |
Brand: | HARTING | |
Cable Length: | 500 mm | |
Connector End A Pin Count: | 6 Position | |
Connector End A: | IDC Socket | |
Connector End B Pin Count: | 6 Position | |
Connector End B: | IDC Socket | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Gender: | Female/Female | |
Manufacturer: | HARTING | |
Part # Aliases: | 033152-43-050-0003 033152 43 050 0003 | |
Product Category: | Ribbon Cables/IDC Cables | |
Product Type: | Ribbon Cables/IDC Cables | |
Product: | I/O Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Tradename: | har-flex | |
Type: | Flat Flex Cable | |
Wire Gauge - AWG: | 30 AWG | |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.