3339P-1-501, Trimmer Resistors - Through Hole 500ohm 5/16" Rnd 4Turn Cermet

Фото 1/2 3339P-1-501, Trimmer Resistors - Through Hole 500ohm 5/16" Rnd 4Turn Cermet
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8005116207
Артикул
3339P-1-501
Бренд
Adjustment:
Top Adjust
Brand:
Bourns
Diameter:
7.62 mm
Element Type:
Cermet
Factory Pack Quantity:
50
Все параметры
Datasheet
pdf, 325 КБ
76 шт., срок 8-9 недель
1 530 руб.
от 10 шт.1 240 руб.
от 25 шт.1 120 руб.
от 50 шт.1 012.76 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Trimpot® Trimming Potentiometers Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Технические параметры

Adjustment: Top Adjust
Brand: Bourns
Diameter: 7.62 mm
Element Type: Cermet
Factory Pack Quantity: 50
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Turns: 4
Orientation: Vertical Adjustment
Packaging: Tube
Power Rating: 500 mW(1/2 W)
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Resistance: 500 Ohms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM/C
Termination Style: Through Hole
Tolerance: 10%
Type: Trimmers
Voltage Rating: 300 V
Вес, г 0.57

Техническая документация

Datasheet
pdf, 325 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.