338068-6, Connector,F-o-B,PCB,Micro

PartNumber: 338068-6
Ном. номер: 8046700146
Производитель: TE Connectivity (Tyco)
Фото 1/2 338068-6, Connector,F-o-B,PCB,Micro
Фото 2/2 338068-6, Connector,F-o-B,PCB,Micro
Доступно на заказ 360 шт. Отгрузка со склада в г.Москва 4-5 недель.
60 руб. × = 300 руб.
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 27 руб.

Описание

The 338068-6 is a 6-position 1.27mm Centreline vertical shrouded Board-to-Board Connector/Pin Header with tin over nickel-plated phosphor bronze dual beam design contact and red GF polyester housing. The Micro-MaTch series wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.

• Standard profile
• Gas tight connections
• Fretting corrosion resistant
• Full range of application tooling from hand tool to fully automated equipment

Connectors

Технические параметры

EU RoHS
Compliant

Дополнительная информация

Datasheet 338068-6
Трёхмерное изображение изделия 338068-6
Чертеж 338068-6