34.362.0210.1, GST18i6 pole male, male l

PartNumber: 34.362.0210.1
Ном. номер: 8051632272
Производитель: Wieland Electric
34.362.0210.1, GST18i6 pole male, male l
Доступно на заказ более 5 шт. Отгрузка со склада в г.Москва 4-5 недель.
900 руб. × = 4 500 руб.
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 760 руб.
от 125 шт. — 712.64 руб.

Описание

GST18i Plug and Socket Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. These GST18i connectors are IP20 touch rated with a leading ground contact, available in a variety of pole types and colours variants. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Rated at 250V / 400V, 20A

GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Connectors

Технические параметры

цвет
Black, Grey
род
Male
полярный формат
6
последовательный
GST18i6
Plug/Socket
Plug

Дополнительная информация

GST18i 6 pole data sheet 34.362.0210.1