3407.17.0086, Connectorized Surge Protectors Quarter-wave stub N jack(f) to N jack(f), 690-2700MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8004797962
Артикул
3407.17.0086
Бренд
Brand:
HUBER+SUHNER
Data Line Protection:
Type N Coax
Frequency Range:
690 MHz to 2700 MHz
Manufacturer:
HUBER+SUHNER
Maximum Operating Temperature:
+85 C
Все параметры
Datasheet
pdf, 809 КБ
Все документы
3 шт., срок 5-6 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
42 690 руб.
1 шт.
на сумму 42 690 руб.
Плати частями
от 10 674 руб. × 4 платежа
от 10 674 руб. × 4 платежа
Описание
Cable Assembly Solutions
HUBER+SUHNER Cable Assembly Solutions are designed for an extensive range of applications. The product portfolio includes high-performance microwave cable assemblies, microwave raw cables and cable assemblies, test assemblies, and more. The high-performance assemblies offer flexibility as well as superior electrical and mechanical performance for static and dynamic applications. The microwave raw cables and cable assemblies are suitable for higher frequencies in a wide range of applications and in accordance with international standards. The test assemblies are optimized for test and measurement environments, including low passive intermodulation (PIM) applications. HUBER+SUHNER Cable Assembly Solutions are available in a variety of lengths and options.
HUBER+SUHNER Cable Assembly Solutions are designed for an extensive range of applications. The product portfolio includes high-performance microwave cable assemblies, microwave raw cables and cable assemblies, test assemblies, and more. The high-performance assemblies offer flexibility as well as superior electrical and mechanical performance for static and dynamic applications. The microwave raw cables and cable assemblies are suitable for higher frequencies in a wide range of applications and in accordance with international standards. The test assemblies are optimized for test and measurement environments, including low passive intermodulation (PIM) applications. HUBER+SUHNER Cable Assembly Solutions are available in a variety of lengths and options.
Технические параметры
| Brand: | HUBER+SUHNER |
| Data Line Protection: | Type N Coax |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Frequency Range: | 690 MHz to 2700 MHz |
| Manufacturer: | HUBER+SUHNER |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | Bulkhead |
| Part # Aliases: | 84099040 |
| Product Category: | Surge Suppressors |
| Product Type: | RF Adapters-Between Series |
| Product: | Connector Protection Devices |
| Series: | 3407 |
| Subcategory: | Surge Suppressors |
| Termination Style: | Cable |
| Type: | Lightning Arrester |
| Вес, г | 64.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





