34460A,Bench Digital Multimeter, Truevolt Series, Average, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044635470
Артикул
34460A
Бренд
Battery Life
10 yr
Battery Type
CR302
Best AC Current Accuracy
±0.23%+0.04
Best AC Voltage Accuracy
±4%+0.5
Calibrated
RSCAL
Все параметры
Datasheet
pdf, 229 КБ
Все документы
Доступно на заказ, срок 9-11 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
305 200 руб.
1 шт.
на сумму 305 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter.
Технические параметры
| Absolute Maximum AC Current Measurement | 3A ac |
| Absolute Maximum AC Voltage Measurement | 1000V ac |
| Absolute Maximum DC Current Measurement | 3A dc |
| Absolute Maximum DC Voltage Measurement | 1000V dc |
| Absolute Maximum Resistance Measurement | 100MΩ |
| Absolute Maximum Temperature Measurement | +150 °C, +600°C |
| Battery Life | 10 yr |
| Battery Type | CR302 |
| Best AC Current Accuracy | ±0.23%+0.04 |
| Best AC Voltage Accuracy | ±4%+0.5 |
| Best DC Current Accuracy | ±0.18%+0.02, ±0.2%+0.02%, ±0.23%+0.02% |
| Best Resistance Measurement Accuracy | ±0.03%+0.01, ±0.8%+0.01 |
| Best Temperature Measurement Accuracy | +0.05 °C, +0.1 °C |
| Calibrated | RSCAL |
| Display Type | Digital |
| Maximum Frequency | 300kHz |
| Maximum Operating Temperature | +55°C |
| Minimum Operating Temperature | 0°C |
| Model Number p | 34460A |
| Multimeter Type | Bench |
| Safety Category Level | CAT II |
| Safety Category Voltage | 300V |
| True RMS | Yes |
| Weight | 3.7kg |
| Width | 216.2mm |
| Absolute Maximum Capacitance Measurement | 100µF |
| Connectivity | USB |
| AC current measuring accuracy | ±(0.1%+0.04%range) |
| AC current measuring range(1) indirect measurement)1) indirect measurement | 100µA/1mA/10mA/100mA/1A/3A |
| AC voltage measuring accuracy | ±(0.07%+0.02%range) |
| AC voltage measuring range | 100mV/1V/10V/100V/750V |
| Capacitance measuring accuracy | ±(0.4%+0.1%range) |
| Capacitance measuring range | 1nF/10nF/100nF/1µF/10µF/100µF |
| Continuity test | acoustic indication |
| DC current measuring accuracy | ±(0.01%+0.004%range) |
| DC current measuring range | 100µA/1mA/10mA/100mA/1A/3A |
| DC voltage measuring accuracy | ±(0.003%+0.0006%range) |
| DC voltage measuring range | 100mV/1V/10V/100V/1kV |
| Dimensions | 261x104x303mm |
| Diode test | 5V |
| Display parameters | 6.5 digit |
| Display resolution | 480x272 |
| Frequency measuring accuracy | ±0.002% |
| Frequency measuring range | 3…300kHz |
| Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
| Interface | USB |
| Kind of display used | LCD TFT 4, 3" |
| Manufacturer | KEYSIGHT |
| Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, resistance(2-wire), resistance(4-wire), temperature |
| Measurement memory | 1000 |
| Plug variant | EU |
| Resistance measuring accuracy | ±(0.003%+0.0005%range) |
| Resistance measuring range | 100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ |
| Sampling | 300x/s |
| True effective value measurement | True RMS AC |
| Type of meter | benchtop multimeter |
| Вес, кг | 3.68 |
Техническая документация
Datasheet
pdf, 229 КБ
Datasheet
pdf, 3396 КБ
Datasheet
pdf, 9328 КБ
Datasheet
pdf, 262 КБ
Datasheet
pdf, 2800 КБ
Datasheet
pdf, 282 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.